
RACV06-12-LP | |
|---|---|
DigiKey Part Number | 945-2947-ND |
Manufacturer | |
Manufacturer Product Number | RACV06-12-LP |
Description | LED DRIVER CV AC/DC 12V 500MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500mA 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACV06-12-LP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 77% | |
Termination Style | Terminal Block | |
Size / Dimension | 3.86" L x 1.81" W x 0.43" H (98.0mm x 46.0mm x 11.0mm) | |
Approval Agency | CB, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,81000 | € 9,81 |
| 5 | € 8,96400 | € 44,82 |
| 10 | € 8,62200 | € 86,22 |
| 25 | € 8,19040 | € 204,76 |
| 50 | € 7,87820 | € 393,91 |
| 100 | € 7,57730 | € 757,73 |
| 250 | € 7,19700 | € 1 799,25 |
| 500 | € 6,92170 | € 3 460,85 |
| Unit Price without VAT: | € 9,81000 |
|---|---|
| Unit Price with VAT: | € 11,96820 |

