
RACM140E-48SK/OF | |
|---|---|
DigiKey Part Number | 945-RACM140E-48SK/OF-ND |
Manufacturer | |
Manufacturer Product Number | RACM140E-48SK/OF |
Description | AC/DC CONVERTER 48V 140W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 80 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM140E-48SK/OF Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4.2 kV |
Series | Efficiency 90% |
Packaging Tray | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Features PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.70" L x 3.20" W x 1.50" H (144.8mm x 81.3mm x 38.1mm) |
Voltage - Input 80 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 48V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 2.9 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,43000 | € 34,43 |
| 5 | € 31,46200 | € 157,31 |
| 10 | € 30,26200 | € 302,62 |
| 25 | € 28,74760 | € 718,69 |
| 50 | € 27,65220 | € 1 382,61 |
| 100 | € 26,59850 | € 2 659,85 |
| 250 | € 25,26696 | € 6 316,74 |
| Unit Price without VAT: | € 34,43000 |
|---|---|
| Unit Price with VAT: | € 42,00460 |

