



RAC04-3.3SC/230 | |
|---|---|
DigiKey Part Number | 945-2178-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-3.3SC/230 |
Description | AC/DC CONVERTER 3.3V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 1.2A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-3.3SC/230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 4 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 72% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 6 Leads | |
Size / Dimension | 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) | |
Approval Agency | CE, cULus | |
Line Regulation | ±0.2% | |
Load Regulation | ±1% | |
Weight | 0.069 lb (31.3 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,35000 | € 17,35 |
| 5 | € 16,52200 | € 82,61 |
| 10 | € 16,17900 | € 161,79 |
| 25 | € 15,73560 | € 393,39 |
| 50 | € 15,40860 | € 770,43 |
| 100 | € 15,08850 | € 1 508,85 |
| 250 | € 14,67552 | € 3 668,88 |
| 500 | € 14,37068 | € 7 185,34 |
| Unit Price without VAT: | € 17,35000 |
|---|---|
| Unit Price with VAT: | € 21,16700 |

