Enclosed AC DC Converters 1 Output 9V 440mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 440mA 85 ~ 305 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC04-09SGB

DigiKey Part Number
RAC04-09SGB-ND
Manufacturer
Manufacturer Product Number
RAC04-09SGB
Description
AC/DC CONVERTER 9V 4W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 440mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-09SGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Manufacturer
Recom Power
Operating Temperature
-40°C ~ 85°C (With Derating)
Series
Efficiency
77%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
5-DIP Module
Type
Enclosed
Size / Dimension
1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm)
Number of Outputs
1
Approval Agency
CE, cURus
Voltage - Input
85 ~ 305 VAC
Line Regulation
±0.5%
Voltage - Output 1
9V
Load Regulation
±0.5%
Current - Output (Max)
440mA
Base Product Number
Power (Watts)
4 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 372 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
20€ 9,41550€ 188,31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 9,41550
Unit Price with VAT:€ 11,48691

Other Suppliers on DigiKey

372In Stock
Ships from WEC