



RAC04-0512DC/230 | |
|---|---|
DigiKey Part Number | RAC04-0512DC/230-ND |
Manufacturer | |
Manufacturer Product Number | RAC04-0512DC/230 |
Description | AC/DC CONVERTER 5V 4W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 720mA, 33mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC04-0512DC/230 Models |
Category | Features SCP |
Manufacturer Recom Power | Operating Temperature -40°C ~ 80°C (With Derating) |
Series | Efficiency 75% |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 7-DIP Module, 6 Leads |
Type Enclosed | Size / Dimension 1.44" L x 1.07" W x 0.67" H (36.7mm x 27.2mm x 17.1mm) |
Number of Outputs 2 | Approval Agency CE, cULus |
Voltage - Input 80 ~ 264 VAC | Line Regulation ±1% |
Voltage - Output 1 5V | Load Regulation ±1% |
Current - Output (Max) 720mA, 33mA | Weight 0.069 lb (31.3 g) |
Power (Watts) 4 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC04-0512DC/277-E | Recom Power | 48 | 1486-RAC04-0512DC/277-E-CHP | € 14,80917 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 18,53000 | € 18,53 |
| Unit Price without VAT: | € 18,53000 |
|---|---|
| Unit Price with VAT: | € 22,60660 |

