Parametric Equivalent

RA3-1209S/SMD | |
|---|---|
DigiKey Part Number | 945-RA3-1209S/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RA3-1209S/SMD |
Description | DC DC CONVERTER 9V 3W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 334mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RA3-1209S/SMD Models |
Category | Current - Output (Max) 334mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 5.2 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.92" L x 0.59" W x 0.33" H (23.4mm x 15.0mm x 8.5mm) |
Voltage - Output 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RA3-1209S/SMD-R | Recom Power | 0 | 945-RA3-1209S/SMD-RCT-ND | € 9,68000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | € 9,36438 | € 149,83 |
| Unit Price without VAT: | € 9,36438 |
|---|---|
| Unit Price with VAT: | € 11,42454 |


