
R2SX-2415/H-TRAY | |
|---|---|
DigiKey Part Number | 945-3425-ND |
Manufacturer | |
Manufacturer Product Number | R2SX-2415/H-TRAY |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2SX-2415/H-TRAY Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.60" L x 0.42" W x 0.31" H (15.2mm x 10.7mm x 8.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 133mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,22000 | € 6,22 |
| 5 | € 5,99400 | € 29,97 |
| 10 | € 5,89700 | € 58,97 |
| 25 | € 5,77080 | € 144,27 |
| 50 | € 5,67720 | € 283,86 |
| 100 | € 5,58500 | € 558,50 |
| 250 | € 5,46520 | € 1 366,30 |
| 500 | € 5,37616 | € 2 688,08 |
| Unit Price without VAT: | € 6,22000 |
|---|---|
| Unit Price with VAT: | € 7,58840 |

