Similar



R1S-053.3-R | |
|---|---|
DigiKey Part Number | 945-R1S-053.3-RTR-ND - Tape & Reel (TR) 945-R1S-053.3-RCT-ND - Cut Tape (CT) 945-R1S-053.3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-053.3-R |
Description | DC DC CONVERTER 3.3V 1W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-053.3-R Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 303mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B0503XT-1WR3-TR | Mornsun America, LLC | 814 | 2725-B0503XT-1WR3-CT-ND | € 1,59680 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,91000 | € 6,91 |
| 5 | € 6,65600 | € 33,28 |
| 10 | € 6,54800 | € 65,48 |
| 25 | € 6,40800 | € 160,20 |
| 50 | € 6,30400 | € 315,20 |
| 100 | € 6,20160 | € 620,16 |
| 250 | € 6,06856 | € 1 517,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 5,96964 | € 2 984,82 |
| 1 000 | € 5,87225 | € 5 872,25 |
| 1 500 | € 5,14193 | € 7 712,90 |
| Unit Price without VAT: | € 6,91000 |
|---|---|
| Unit Price with VAT: | € 8,43020 |


