Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.75V - 26V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.75V - 26V Input
Medical-grade DC/DC & AC/DC Converters

R-78B1.8-1.0L

DigiKey Part Number
R-78B1.8-1.0L-ND
Manufacturer
Manufacturer Product Number
R-78B1.8-1.0L
Description
DC DC CONVERTER 1.8V 1.8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 1.8V 1A 4.75V - 26V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78B1.8-1.0L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1A
Mfr
Power (Watts)
1.8 W
Series
Applications
ITE (Commercial), Medical
Packaging
Tube
Features
OTP, SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Linear Regulator Replacement
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole, Right Angle
Voltage - Input (Min)
4.75V
Package / Case
3-SIP Module
Voltage - Input (Max)
26V
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
42€ 8,83429€ 371,04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 8,83429
Unit Price with VAT:€ 10,77783