
R-78B1.2-2.0 | |
|---|---|
DigiKey Part Number | 945-3275-ND |
Manufacturer | |
Manufacturer Product Number | R-78B1.2-2.0 |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 1.2V 2A 4.75V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78B1.2-2.0 Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features OTP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 70°C |
Part Status Active | Efficiency 87% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 4.75V | Size / Dimension 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) |
Voltage - Input (Max) 32V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,82000 | € 10,82 |
| 5 | € 10,41400 | € 52,07 |
| 10 | € 10,24600 | € 102,46 |
| 25 | € 10,02720 | € 250,68 |
| 50 | € 9,86420 | € 493,21 |
| 100 | € 9,70380 | € 970,38 |
| 250 | € 9,49544 | € 2 373,86 |
| 500 | € 9,34060 | € 4 670,30 |
| Unit Price without VAT: | € 10,82000 |
|---|---|
| Unit Price with VAT: | € 13,20040 |


