Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input
R-78AAxx-1_View2

R-78AA5.0-1.0SMD-R

DigiKey Part Number
945-1044-2-ND - Tape & Reel (TR)
945-R-78AA5.0-1.0SMD-RCT-ND - Cut Tape (CT)
945-R-78AA5.0-1.0SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R-78AA5.0-1.0SMD-R
Description
DC DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 5V 1A 6.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA5.0-1.0SMD-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
5 W
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OTP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
94%
Type
Linear Regulator Replacement
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
10-SMD Module
Voltage - Input (Min)
6.5V
Size / Dimension
0.60" L x 0.38" W x 0.36" H (15.2mm x 9.7mm x 9.2mm)
Voltage - Input (Max)
18V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 637
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 9,41000€ 9,41
5€ 9,06200€ 45,31
10€ 8,91500€ 89,15
25€ 8,72400€ 218,10
50€ 8,58220€ 429,11
100€ 8,44270€ 844,27
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250€ 8,26148€ 2 065,37
500€ 8,12678€ 4 063,39
750€ 8,04893€ 6 036,70
Manufacturers Standard Package
Unit Price without VAT:€ 9,41000
Unit Price with VAT:€ 11,48020