
X2-Y5-7L | |
|---|---|
DigiKey Part Number | 4990-X2-Y5-7L-ND |
Manufacturer | |
Manufacturer Product Number | X2-Y5-7L |
Description | Bayonet w/ Luer-Lock Nozzle |
Customer Reference | |
Detailed Description | Clear |
Category | Type Mixing Nozzle |
Manufacturer Re Mixers, Inc. | Tip Type Luer Lock |
Series | Inner Diameter 0.209" (5.30mm) |
Packaging Dispenser | Color Clear |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 1,98020 | € 99,01 |
| 500 | € 1,80178 | € 900,89 |
| 1 250 | € 1,71680 | € 2 146,00 |
| Unit Price without VAT: | € 1,98020 |
|---|---|
| Unit Price with VAT: | € 2,41584 |

