
X2-B8-7L | |
|---|---|
DigiKey Part Number | 4990-X2-B8-7L-ND |
Manufacturer | |
Manufacturer Product Number | X2-B8-7L |
Description | Straight w/ Luer-Lock Nozzle |
Customer Reference | |
Detailed Description | Clear |
Category | Type Mixing Nozzle |
Manufacturer Re Mixers, Inc. | Tip Type Luer Lock |
Series | Inner Diameter 0.343" (8.70mm) |
Packaging Dispenser | Color Clear |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 2,53280 | € 126,64 |
| 500 | € 2,35422 | € 1 177,11 |
| 1 250 | € 2,19274 | € 2 740,93 |
| Unit Price without VAT: | € 2,53280 |
|---|---|
| Unit Price with VAT: | € 3,09002 |

