SC0272 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Raspberry Pi
In Stock: 386
Unit Price: € 5,16000
Cable Assembly 6.6' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC0272

DigiKey Part Number
2648-SC0272-ND
Manufacturer
Manufacturer Product Number
SC0272
Description
CBL HDMI-A M TO MCR HDMI-D M 2M
Customer Reference
Detailed Description
Cable Assembly 6.6' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Raspberry Pi
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector Type
HDMI-A Male
2nd Connector Type
Micro HDMI-D Male
Length
6.6' (2.00m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
White
Shielding
-
Usage
Raspberry Pi
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes