
TT-SMDC-8.000-20-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-8.000-20-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-8.000-20-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-8.000-20-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-8.000-20-TR |
Description | CRYSTAL 8.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 20pF 100 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-SMDC-8.000-20-EXT-TR | Raltron Electronics | 1 511 | 2151-TT-SMDC-8.000-20-EXT-TRCT-ND | € 1,67000 | Parametric Equivalent |
| ECS-80-20-7SX-TR | ECS Inc. | 2 000 | 50-ECS-80-20-7SX-TRCT-ND | € 3,55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,44500 | € 14,45 |
| 25 | € 1,36640 | € 34,16 |
| 50 | € 1,30980 | € 65,49 |
| 100 | € 1,25570 | € 125,57 |
| 250 | € 1,18752 | € 296,88 |
| 500 | € 1,13842 | € 569,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,11252 | € 1 112,52 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

