Similar
Similar
Parametric Equivalent

TT-SMDC-16.000-18-TR | |
|---|---|
DigiKey Part Number | 2151-TT-SMDC-16.000-18-TR-ND - Tape & Reel (TR) 2151-TT-SMDC-16.000-18-TRCT-ND - Cut Tape (CT) 2151-TT-SMDC-16.000-18-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TT-SMDC-16.000-18-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 9.40mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.492" L x 0.181" W (12.50mm x 4.60mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.146" (3.70mm) |
Frequency Tolerance ±50ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-SMDC-16.000-16-TR-NS1 | Raltron Electronics | 0 | 2151-TT-SMDC-16.000-16-TR-NS1CT-ND | € 1,04000 | Similar |
| TT-SMDC-16.000-20-TR | Raltron Electronics | 0 | 2151-TT-SMDC-16.000-20-TRCT-ND | € 1,04000 | Similar |
| ECS-160-18-7SX-TR | ECS Inc. | 2 012 | XC2021-1-ND | € 3,16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,04000 | € 1,04 |
| 10 | € 0,90200 | € 9,02 |
| 25 | € 0,85280 | € 21,32 |
| 50 | € 0,81740 | € 40,87 |
| 100 | € 0,78370 | € 78,37 |
| 250 | € 0,74108 | € 185,27 |
| 500 | € 0,71044 | € 355,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,68108 | € 681,08 |
| 2 000 | € 0,65293 | € 1 305,86 |
| 3 000 | € 0,63702 | € 1 911,06 |
| 5 000 | € 0,61754 | € 3 087,70 |
| 7 000 | € 0,60504 | € 4 235,28 |
| 10 000 | € 0,59207 | € 5 920,70 |
| 12 000 | € 0,58556 | € 7 026,72 |
| Unit Price without VAT: | € 1,04000 |
|---|---|
| Unit Price with VAT: | € 1,26880 |



