
RTXE-124ED333-C-50.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-124ED333-C-50.000-TR-ND - Tape & Reel (TR) 2151-RTXE-124ED333-C-50.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-124ED333-C-50.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-124ED333-C-50.000-TR |
Description | XTAL OSC TCXO 50MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±2.5ppm |
Series | Absolute Pull Range (APR) ±1ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 7mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,44000 | € 2,44 |
| 10 | € 2,11700 | € 21,17 |
| 25 | € 2,00160 | € 50,04 |
| 50 | € 1,91900 | € 95,95 |
| 100 | € 1,83970 | € 183,97 |
| 250 | € 1,73980 | € 434,95 |
| 500 | € 1,66796 | € 833,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,59912 | € 1 599,12 |
| 2 000 | € 1,53319 | € 3 066,38 |
| 3 000 | € 1,49591 | € 4 487,73 |
| 5 000 | € 1,45028 | € 7 251,40 |
| Unit Price without VAT: | € 2,44000 |
|---|---|
| Unit Price with VAT: | € 2,97680 |

