Similar

RSM200S-32.768-6-TR-NS1 | |
|---|---|
DigiKey Part Number | 2151-RSM200S-32.768-6-TR-NS1TR-ND - Tape & Reel (TR) 2151-RSM200S-32.768-6-TR-NS1CT-ND - Cut Tape (CT) 2151-RSM200S-32.768-6-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSM200S-32.768-6-TR-NS1 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 35 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 35 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.315" L x 0.150" W (8.00mm x 3.80mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL016178 | IQD Frequency Products | 2 632 | 1923-LFXTAL016178CT-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,28100 | € 2,81 |
| 25 | € 0,26640 | € 6,66 |
| 50 | € 0,25540 | € 12,77 |
| 100 | € 0,24490 | € 24,49 |
| 250 | € 0,23156 | € 57,89 |
| 500 | € 0,22196 | € 110,98 |
| 1 000 | € 0,21278 | € 212,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,19900 | € 597,00 |
| 6 000 | € 0,19077 | € 1 144,62 |
| 9 000 | € 0,18612 | € 1 675,08 |
| 15 000 | € 0,18042 | € 2 706,30 |
| 21 000 | € 0,17676 | € 3 711,96 |
| 30 000 | € 0,17297 | € 5 189,10 |
| 36 000 | € 0,17106 | € 6 158,16 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |


