27.12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-27.120-18-F-3030-TR

DigiKey Part Number
2151-RH100-27.120-18-F-3030-TR-ND - Tape & Reel (TR)
2151-RH100-27.120-18-F-3030-TRCT-ND - Cut Tape (CT)
2151-RH100-27.120-18-F-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-27.120-18-F-3030-TR
Description
CRYSTAL 27.1200MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
27.12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7M-27.120MAAJ-TTXC CORPORATION8 545887-1424-1-ND€ 0,76000Parametric Equivalent
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,13300€ 1,33
25€ 0,12560€ 3,14
50€ 0,12060€ 6,03
100€ 0,11560€ 11,56
250€ 0,10928€ 27,32
500€ 0,10478€ 52,39
1 000€ 0,10045€ 100,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09394€ 281,82
6 000€ 0,09005€ 540,30
9 000€ 0,08786€ 790,74
15 000€ 0,08516€ 1 277,40
21 000€ 0,08343€ 1 752,03
30 000€ 0,08164€ 2 449,20
36 000€ 0,08074€ 2 906,64
72 000€ 0,07740€ 5 572,80
75 000€ 0,07721€ 5 790,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18300