Similar

RH100-26.000-12-F-1020-X-T-NS1 | |
|---|---|
DigiKey Part Number | 2151-RH100-26.000-12-F-1020-X-T-NS1-ND |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-12-F-1020-X-T-NS1 |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 45 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 45 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 26 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA2016AN 26.0000MF20X-WB | EPSON | 0 | FA2016AN26.0000MF20X-WB-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,13300 | € 1,33 |
| 25 | € 0,12560 | € 3,14 |
| 50 | € 0,12060 | € 6,03 |
| 100 | € 0,11560 | € 11,56 |
| 250 | € 0,10928 | € 27,32 |
| 500 | € 0,10478 | € 52,39 |
| 1 000 | € 0,10045 | € 100,45 |
| 2 500 | € 0,09499 | € 237,48 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18300 |


