26 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-26.000-10-F-2030-TR

DigiKey Part Number
2151-RH100-26.000-10-F-2030-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RH100-26.000-10-F-2030-TR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,09394€ 281,82
6 000€ 0,09005€ 540,30
9 000€ 0,08786€ 790,74
15 000€ 0,08516€ 1 277,40
21 000€ 0,08343€ 1 752,03
30 000€ 0,08164€ 2 449,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,09394
Unit Price with VAT:€ 0,11461