
H130B-24.000-18-2020-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-24.000-18-2020-TR-ND - Tape & Reel (TR) 2151-H130B-24.000-18-2020-TRCT-ND - Cut Tape (CT) 2151-H130B-24.000-18-2020-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-24.000-18-2020-TR |
Description | CRYSTAL 24.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±20ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,28100 | € 2,81 |
| 25 | € 0,26640 | € 6,66 |
| 50 | € 0,25540 | € 12,77 |
| 100 | € 0,24490 | € 24,49 |
| 250 | € 0,23156 | € 57,89 |
| 500 | € 0,22196 | € 110,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,21278 | € 212,78 |
| 2 000 | € 0,20398 | € 407,96 |
| 3 000 | € 0,19900 | € 597,00 |
| 5 000 | € 0,19290 | € 964,50 |
| 7 000 | € 0,18899 | € 1 322,93 |
| 10 000 | € 0,18493 | € 1 849,30 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,39040 |

