
CP7050-250.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP7050-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP7050-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP7050-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP7050-250.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,50680 | € 350,68 |
| 200 | € 3,36205 | € 672,41 |
| 300 | € 3,28020 | € 984,06 |
| 500 | € 3,17998 | € 1 589,99 |
| 700 | € 3,11571 | € 2 181,00 |
| 1 000 | € 3,04901 | € 3 049,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,64000 | € 4,64 |
| 10 | € 4,03400 | € 40,34 |
| 25 | € 3,81560 | € 95,39 |
| 50 | € 3,65800 | € 182,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 10 | € 3,56900 | € 35,69 |
| 25 | € 3,37480 | € 84,37 |
| 50 | € 3,23520 | € 161,76 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

