Direct
Direct
Parametric Equivalent
Parametric Equivalent

CP5032-250.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-250.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CP5032-250.000-3.3-25-X-T-TR Models |
Category | Output LVPECL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 80mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 653E25005I3T | CTS-Frequency Controls | 0 | 653E25005I3T-ND | € 9,54438 | Direct |
| 653P25005I3T | CTS-Frequency Controls | 0 | 653P25005I3T-ND | € 9,54438 | Direct |
| SIT9122AI-1C2-33E250.000000 | SiTime | 0 | 1473-SIT9122AI-1C2-33E250.000000-ND | € 8,81000 | Parametric Equivalent |
| XLP536250.000000I | Renesas Electronics Corporation | 0 | 800-XLP536250.000000ICT-ND | € 2,37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,36800 | € 336,80 |
| 200 | € 3,22890 | € 645,78 |
| 300 | € 3,15030 | € 945,09 |
| 500 | € 3,05404 | € 1 527,02 |
| 700 | € 2,99229 | € 2 094,60 |
| 1 000 | € 2,92823 | € 2 928,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,46000 | € 4,46 |
| 10 | € 3,87500 | € 38,75 |
| 25 | € 3,66440 | € 91,61 |
| 50 | € 3,51320 | € 175,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,94000 | € 3,94 |
| 10 | € 3,42800 | € 34,28 |
| 25 | € 3,24120 | € 81,03 |
| 50 | € 3,10720 | € 155,36 |
| Unit Price without VAT: | € 3,94000 |
|---|---|
| Unit Price with VAT: | € 4,80680 |




