
COM1305-14.31818-TR | |
|---|---|
DigiKey Part Number | 2151-COM1305-14.31818-TR-ND - Tape & Reel (TR) 2151-COM1305-14.31818-TRCT-ND - Cut Tape (CT) 2151-COM1305-14.31818-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | COM1305-14.31818-TR |
Description | XTAL OSC XO 14.31818MHZ HCMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,57300 | € 5,73 |
| 25 | € 0,54160 | € 13,54 |
| 50 | € 0,51920 | € 25,96 |
| 100 | € 0,49780 | € 49,78 |
| 250 | € 0,47072 | € 117,68 |
| 500 | € 0,45124 | € 225,62 |
| 1 000 | € 0,43257 | € 432,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40458 | € 1 213,74 |
| 6 000 | € 0,38786 | € 2 327,16 |
| 9 000 | € 0,37841 | € 3 405,69 |
| 15 000 | € 0,36684 | € 5 502,60 |
| 21 000 | € 0,35942 | € 7 547,82 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

