
CO46025S-150.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO46025S-150.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO46025S-150.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO46025S-150.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO46025S-150.000-EXT-T-TR |
Description | XTAL OSC XO 150.0000MHZ SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 60mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.071" (1.80mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,67000 | € 1,67 |
| 10 | € 1,44500 | € 14,45 |
| 25 | € 1,36640 | € 34,16 |
| 50 | € 1,30980 | € 65,49 |
| 100 | € 1,25570 | € 125,57 |
| 250 | € 1,18752 | € 296,88 |
| 500 | € 1,13842 | € 569,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,09140 | € 1 091,40 |
| 2 000 | € 1,04636 | € 2 092,72 |
| 3 000 | € 1,02089 | € 3 062,67 |
| 5 000 | € 0,98972 | € 4 948,60 |
| 7 000 | € 0,96971 | € 6 787,97 |
| Unit Price without VAT: | € 1,67000 |
|---|---|
| Unit Price with VAT: | € 2,03740 |

