
CO4302-0.032768-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4302-0.032768-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4302-0.032768-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4302-0.032768-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4302-0.032768-EXT-T-TR |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 500µA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,31000 | € 1,31 |
| 10 | € 1,13900 | € 11,39 |
| 25 | € 1,07680 | € 26,92 |
| 50 | € 1,03220 | € 51,61 |
| 100 | € 0,98940 | € 98,94 |
| 250 | € 0,93564 | € 233,91 |
| 500 | € 0,89696 | € 448,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,85989 | € 859,89 |
| 2 000 | € 0,82439 | € 1 648,78 |
| 3 000 | € 0,80431 | € 2 412,93 |
| 5 000 | € 0,77973 | € 3 898,65 |
| 7 000 | € 0,76396 | € 5 347,72 |
| 10 000 | € 0,74760 | € 7 476,00 |
| Unit Price without VAT: | € 1,31000 |
|---|---|
| Unit Price with VAT: | € 1,59820 |

