250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL7050-250.000-3.3-25-X-T-TR

DigiKey Part Number
2151-CL7050-250.000-3.3-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL7050-250.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL7050-250.000-3.3-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL7050-250.000-3.3-25-X-T-TR
Description
XTAL OSC XO 250MHZ 3.3V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
250 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVDS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
60mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
6-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT9122AI-2D1-33E250.000000SiTime01473-SIT9122AI-2D1-33E250.000000-ND€ 9,27000Parametric Equivalent
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,64000€ 4,64
10€ 4,03400€ 40,34
25€ 3,81560€ 95,39
50€ 3,65800€ 182,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€ 3,50680€ 350,68
200€ 3,36205€ 672,41
300€ 3,28020€ 984,06
500€ 3,17998€ 1 589,99
700€ 3,11571€ 2 181,00
1 000€ 3,04901€ 3 049,01
Manufacturers Standard Package
Unit Price without VAT:€ 4,64000
Unit Price with VAT:€ 5,66080