
CL7050-100.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-100.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-100.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-100.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-100.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA100M000AAGR | Skyworks Solutions Inc. | 1 036 | 336-5220-1-ND | € 5,24000 | Direct |
| 591BB100M000DGR | Skyworks Solutions Inc. | 250 | 591BB100M000DGR-ND | € 5,03680 | Direct |
| SXO75L3C481-100.000M | Suntsu Electronics, Inc. | 957 | 2388-SXO75L3C481-100.000M-ND | € 2,72000 | Direct |
| CO75D6-100.000-33JDTSNK | Suzhou Hangjing Elec&Tech Co.,Ltd | 39 600 | 4309-CO75D6-100.000-33JDTSNKTR-ND | € 3,59000 | Parametric Equivalent |
| S7A33025-100.000-L-X-R | Aker Technology Corp | 1 000 | 2754-S7A33025-100.000-L-X-R-ND | € 3,35720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,64000 | € 4,64 |
| 10 | € 4,03400 | € 40,34 |
| 25 | € 3,81560 | € 95,39 |
| 50 | € 3,65800 | € 182,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,50680 | € 350,68 |
| 200 | € 3,36205 | € 672,41 |
| 300 | € 3,28020 | € 984,06 |
| 500 | € 3,17998 | € 1 589,99 |
| 700 | € 3,11571 | € 2 181,00 |
| 1 000 | € 3,04901 | € 3 049,01 |
| Unit Price without VAT: | € 4,64000 |
|---|---|
| Unit Price with VAT: | € 5,66080 |

