
RAK1902-0-SS-N | |
|---|---|
DigiKey Part Number | 4735-RAK1902-0-SS-N-ND |
Manufacturer | |
Manufacturer Product Number | RAK1902-0-SS-N |
Description | RAK1902 WISBLOCK BAROMETER PRESS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | LPS22HB Pressure (Barometer/Barometric) Sensor WisBlock Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part LPS22HB |
Manufacturer RAKwireless Technology Limited | Contents Board(s) |
Packaging Bag | Suggested Programming Environment Arduino, PlatformIO |
Part Status Active | Primary Attributes (260 ~ 1260)hPa |
Platform WisBlock | Secondary Attributes I2C Interface(s) |
Type Sensor | Base Product Number |
Function Pressure (Barometer/Barometric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,05000 | € 4,05 |
| Unit Price without VAT: | € 4,05000 |
|---|---|
| Unit Price with VAT: | € 4,94100 |





