Configurable Switch Body Pushbutton, Round Non-Illuminated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.270.901/2204

DigiKey Part Number
1715-1.30.270.901/2204-ND
Manufacturer
Manufacturer Product Number
1.30.270.901/2204
Description
CONFIG SW BODY PUSHBUT NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Pushbutton, Round Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Momentary
Manufacturer
RAFI
Illumination
Non-Illuminated
Series
Actuator Type
Pushbutton, Round
Packaging
Box
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Part Status
Active
Panel Cutout Dimensions
22.3mm (Round)
Requires
Contact Block(s)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 11,76000€ 11,76
10€ 10,15500€ 101,55
30€ 9,46367€ 283,91
50€ 9,15760€ 457,88
100€ 8,75800€ 875,80
250€ 8,25508€ 2 063,77
500€ 7,89312€ 3 946,56
1 000€ 7,54640€ 7 546,40
Manufacturers Standard Package
Unit Price without VAT:€ 11,76000
Unit Price with VAT:€ 14,34720

Other Suppliers on DigiKey

26In Stock
Ships from WEC