
1.30.270.901/2203 | |
|---|---|
DigiKey Part Number | 1715-1.30.270.901/2203-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.901/2203 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Non-Illuminated |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,76000 | € 11,76 |
| 10 | € 10,15500 | € 101,55 |
| 30 | € 9,46367 | € 283,91 |
| 50 | € 9,15760 | € 457,88 |
| 100 | € 8,75800 | € 875,80 |
| 250 | € 8,25508 | € 2 063,77 |
| 500 | € 7,89312 | € 3 946,56 |
| 1 000 | € 7,54640 | € 7 546,40 |
| Unit Price without VAT: | € 11,76000 |
|---|---|
| Unit Price with VAT: | € 14,34720 |

