
1.30.270.031/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.270.031/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.031/2200 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
Category | Type Maintained |
Manufacturer RAFI | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 22 FS |
Part Status Active | Panel Cutout Dimensions 22.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,07000 | € 33,07 |
| 10 | € 28,53400 | € 285,34 |
| 30 | € 26,58500 | € 797,55 |
| 50 | € 25,72300 | € 1 286,15 |
| 100 | € 24,59600 | € 2 459,60 |
| 250 | € 23,17844 | € 5 794,61 |
| Unit Price without VAT: | € 33,07000 |
|---|---|
| Unit Price with VAT: | € 40,34540 |

