
1.30.070.251/0200 | |
|---|---|
DigiKey Part Number | 1715-1.30.070.251/0200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.070.251/0200 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Square Non-Illuminated |
Datasheet | Datasheet |
Category | Illumination Non-Illuminated |
Manufacturer RAFI | Actuator Type Pushbutton, Square |
Series | (Select First, Then Apply Filters) Compatible Series Rafix 16 |
Packaging Bulk | Panel Cutout Dimensions 16.2mm (Round) |
Part Status Active | Base Product Number |
Requires Contact Block(s) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,34000 | € 12,34 |
| 20 | € 10,84450 | € 216,89 |
| 40 | € 10,52550 | € 421,02 |
| 60 | € 10,34333 | € 620,60 |
| 100 | € 10,11810 | € 1 011,81 |
| 260 | € 9,70965 | € 2 524,51 |
| 500 | € 9,43964 | € 4 719,82 |
| Unit Price without VAT: | € 12,34000 |
|---|---|
| Unit Price with VAT: | € 15,05480 |

