Keylock Switch 2 Position SPST-NO 100mA (AC/DC) 35 V AC 35 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15156.0110000

DigiKey Part Number
1715-1086-ND
Manufacturer
Manufacturer Product Number
1.15156.0110000
Description
SWITCH KEYLK 2POS SPST 100MA 35V
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST-NO 100mA (AC/DC) 35 VAC 35 VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Flat Key
Manufacturer
RAFI
Key Removable Positions
All
Series
Angle of Throw
90°
Packaging
Box
Contact Finish
Gold
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
SPST-NO
Termination Style
Connector
Number of Positions
2
Panel Cutout Dimensions
Circular - 16.10mm Dia
Switch Function
Off-On
Operating Temperature
-25°C ~ 70°C
Contact Timing
Not Specified
Depth Behind Flange
26.60mm
Current Rating (Amps)
100mA (AC/DC)
Mechanical Life
50,000 Cycles
Voltage Rating - AC
35 V
Electrical Life
50,000 Cycles
Voltage Rating - DC
35 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.