
1.15.108.661/0100 | |
|---|---|
DigiKey Part Number | 1715-1.15.108.661/0100-ND |
Manufacturer | |
Manufacturer Product Number | 1.15.108.661/0100 |
Description | SWITCH KEYLOCK 2POS DPST 4A 250V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position DPST-NO/NC 4A (AC), 200mA (DC) 250 VAC 230 VDC Panel Mount |
Category | Voltage Rating - DC 230 V |
Manufacturer RAFI | Actuator Type Flat Key |
Series | Key Removable Positions Center |
Packaging Bulk | Angle of Throw 90° |
Part Status Active | Contact Material Silver (Ag) |
Circuit DPST-NO/NC | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function On-Mom, Off-Mom | Panel Cutout Dimensions Circular - 16.20mm Dia |
Contact Timing Not Specified | Features IP40 |
Current Rating (Amps) 4A (AC), 200mA (DC) | Operating Temperature -25°C ~ 70°C |
Voltage Rating - AC 250 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | € 60,77400 | € 607,74 |
| Unit Price without VAT: | € 60,77400 |
|---|---|
| Unit Price with VAT: | € 74,14428 |

