
1.10.107.011/0301 | |
|---|---|
DigiKey Part Number | 1715-1.10.107.011/0301-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.107.011/0301 |
Description | SWITCH PUSH SPST-NO 100MA 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Round, Button |
Mfr | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Red |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP40 |
Type Standard | Panel Cutout Dimensions Circular - 9.10mm Dia |
Circuit | Operating Temperature -25°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 40,000 Cycles |
Current Rating (Amps) 100mA (AC/DC) | Electrical Life 40,000 Cycles |
Voltage Rating - AC 24 V | Base Product Number |
Voltage Rating - DC 24 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,01000 | € 7,01 |
| 10 | € 6,05600 | € 60,56 |
| 30 | € 5,64400 | € 169,32 |
| 50 | € 5,46160 | € 273,08 |
| 100 | € 5,22370 | € 522,37 |
| 250 | € 4,92424 | € 1 231,06 |
| 500 | € 4,70872 | € 2 354,36 |
| 1 000 | € 4,50228 | € 4 502,28 |
| Unit Price without VAT: | € 7,01000 |
|---|---|
| Unit Price with VAT: | € 8,55220 |

