Configurable Switch Lamp Incandescent Clear 24 ~ 30V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.90.060.133/0000

DigiKey Part Number
1715-1.90.060.133/0000-ND
Manufacturer
Manufacturer Product Number
1.90.060.133/0000
Description
CONFIG SW LAMP INCAND CLR 24-30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp Incandescent Clear 24 ~ 30V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Incandescent
Manufacturer
RAFI
Color
Clear
Series
Voltage
24 ~ 30V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 4,73000€ 47,30
Manufacturers Standard Package
Unit Price without VAT:€ 4,73000
Unit Price with VAT:€ 5,77060