
1.30.290.021/2300 | |
|---|---|
DigiKey Part Number | 1715-1.30.290.021/2300-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.290.021/2300 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Category | Type Momentary |
Manufacturer RAFI | Illumination Illuminated - Red |
Series | Actuator Type Pushbutton, Round |
Packaging Box | (Select First, Then Apply Filters) Compatible Series Rafix 30 FS |
Part Status Active | Panel Cutout Dimensions 30.3mm (Round) |
Requires Contact Block(s), Illumination Source | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,20000 | € 26,20 |
| 10 | € 22,60500 | € 226,05 |
| 30 | € 21,06233 | € 631,87 |
| 50 | € 20,38000 | € 1 019,00 |
| 100 | € 19,48770 | € 1 948,77 |
| 250 | € 18,36564 | € 4 591,41 |
| Unit Price without VAT: | € 26,20000 |
|---|---|
| Unit Price with VAT: | € 31,96400 |


