
1.10.021.201/0221 | |
|---|---|
DigiKey Part Number | 1715-1815-ND |
Manufacturer | |
Manufacturer Product Number | 1.10.021.201/0221 |
Description | SWITCH SELECT 2P SPST 100MA 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 100mA (DC) Panel Mount |
Datasheet | Datasheet |
Category | Illumination Type, Color LED, White |
Manufacturer RAFI | Illumination Voltage (Nominal) 24 VDC |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Connector |
Part Status Active | Panel Cutout Dimensions Circular - 22.30mm Dia |
Type Standard | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit SPST-NO | Operating Temperature -25°C ~ 70°C |
Number of Positions 2 | Depth Behind Flange 30.00mm |
Switch Function Off-Mom | Mechanical Life 200,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 32 V | Approval Agency CE |
Illumination Illuminated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 96,12000 | € 192,24 |
| Unit Price without VAT: | € 96,12000 |
|---|---|
| Unit Price with VAT: | € 117,26640 |

