
M3478-SS | |
|---|---|
DigiKey Part Number | 1772-2992-ND |
Manufacturer | |
Manufacturer Product Number | M3478-SS |
Description | THUMB SCREW KNOB - M5X0.8 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Knob Thumb Screw Drive Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | M5x0.8 | |
Head Diameter | 0.433" (11.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 0.354" (9.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,11000 | € 4,11 |
| 5 | € 3,51200 | € 17,56 |
| 10 | € 3,30000 | € 33,00 |
| 25 | € 3,05480 | € 76,37 |
| 50 | € 2,89160 | € 144,58 |
| 100 | € 2,74570 | € 274,57 |
| 250 | € 2,57608 | € 644,02 |
| 500 | € 2,46316 | € 1 231,58 |
| 1 000 | € 2,36197 | € 2 361,97 |
| Unit Price without VAT: | € 4,11000 |
|---|---|
| Unit Price with VAT: | € 5,01420 |

