
M2147-4007-AL | |
|---|---|
DigiKey Part Number | 1772-1753-ND |
Manufacturer | |
Manufacturer Product Number | M2147-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2147-4007-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.848" (21.53mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 5 | € 0,63600 | € 3,18 |
| 10 | € 0,59200 | € 5,92 |
| 25 | € 0,54160 | € 13,54 |
| 50 | € 0,50800 | € 25,40 |
| 100 | € 0,47820 | € 47,82 |
| 250 | € 0,44372 | € 110,93 |
| 500 | € 0,42076 | € 210,38 |
| 1 000 | € 0,40021 | € 400,21 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

