



M2106-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1675-ND |
Manufacturer | |
Manufacturer Product Number | M2106-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2106-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.620" (15.75mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 5 | € 1,09200 | € 5,46 |
| 10 | € 1,02000 | € 10,20 |
| 25 | € 0,93640 | € 23,41 |
| 50 | € 0,88140 | € 44,07 |
| 100 | € 0,83210 | € 83,21 |
| 250 | € 0,77476 | € 193,69 |
| 500 | € 0,73670 | € 368,35 |
| 1 000 | € 0,70260 | € 702,60 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

