



M2106-3005-N | |
|---|---|
DigiKey Part Number | 1772-1884-ND |
Manufacturer | |
Manufacturer Product Number | M2106-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2106-3005-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.433" (11.00mm) |
Part Status Active | Length - Overall 0.620" (15.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,15000 | € 5,15 |
| 5 | € 4,41400 | € 22,07 |
| 10 | € 4,15300 | € 41,53 |
| 25 | € 3,85000 | € 96,25 |
| 50 | € 3,64880 | € 182,44 |
| 100 | € 3,46880 | € 346,88 |
| 250 | € 3,25940 | € 814,85 |
| 500 | € 3,12004 | € 1 560,02 |
| 1 000 | € 2,99508 | € 2 995,08 |
| Unit Price without VAT: | € 5,15000 |
|---|---|
| Unit Price with VAT: | € 6,28300 |

