
M2103-3005-B-5 | |
|---|---|
DigiKey Part Number | 1772-M2103-3005-B-5-ND |
Manufacturer | |
Manufacturer Product Number | M2103-3005-B-5 |
Description | HEX STANDOFF M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) |
Packaging Bulk | Between Board Height 0.315" (8.00mm) |
Part Status Active | Length - Overall 0.502" (12.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Nickel |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,50000 | € 3,50 |
| 5 | € 2,98800 | € 14,94 |
| 10 | € 2,80600 | € 28,06 |
| 25 | € 2,59440 | € 64,86 |
| 50 | € 2,45380 | € 122,69 |
| 100 | € 2,32820 | € 232,82 |
| 250 | € 2,18228 | € 545,57 |
| 500 | € 2,08514 | € 1 042,57 |
| 1 000 | € 1,99811 | € 1 998,11 |
| Unit Price without VAT: | € 3,50000 |
|---|---|
| Unit Price with VAT: | € 4,27000 |

