



M1313-3005-N | |
|---|---|
DigiKey Part Number | 1772-1586-ND |
Manufacturer | |
Manufacturer Product Number | M1313-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1313-3005-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,47000 | € 3,47 |
| 5 | € 2,96200 | € 14,81 |
| 10 | € 2,77900 | € 27,79 |
| 25 | € 2,56960 | € 64,24 |
| 50 | € 2,43040 | € 121,52 |
| 100 | € 2,30590 | € 230,59 |
| 250 | € 2,16128 | € 540,32 |
| 500 | € 2,06498 | € 1 032,49 |
| 1 000 | € 1,97869 | € 1 978,69 |
| Unit Price without VAT: | € 3,47000 |
|---|---|
| Unit Price with VAT: | € 4,23340 |

