
M1269-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1893-ND |
Manufacturer | |
Manufacturer Product Number | M1269-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 22MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.866" (22.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1269-2545-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.866" (22.00mm) |
Part Status Active | Length - Overall 0.866" (22.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,32000 | € 3,32 |
| 5 | € 2,83600 | € 14,18 |
| 10 | € 2,66200 | € 26,62 |
| 25 | € 2,46040 | € 61,51 |
| 50 | € 2,32660 | € 116,33 |
| 100 | € 2,20690 | € 220,69 |
| 250 | € 2,06784 | € 516,96 |
| 500 | € 1,97532 | € 987,66 |
| 1 000 | € 1,89242 | € 1 892,42 |
| Unit Price without VAT: | € 3,32000 |
|---|---|
| Unit Price with VAT: | € 4,05040 |

