
M1004-2545-AL | |
|---|---|
DigiKey Part Number | 1772-2351-ND |
Manufacturer | |
Manufacturer Product Number | M1004-2545-AL |
Description | RND STANDOFF M2.5X0.45 ALUM 7MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.276" (7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,66000 | € 5,66 |
| 5 | € 4,86000 | € 24,30 |
| 10 | € 4,57500 | € 45,75 |
| 25 | € 4,24400 | € 106,10 |
| 50 | € 4,02420 | € 201,21 |
| 100 | € 3,82740 | € 382,74 |
| 250 | € 3,59856 | € 899,64 |
| 500 | € 3,44622 | € 1 723,11 |
| 1 000 | € 3,30966 | € 3 309,66 |
| Unit Price without VAT: | € 5,66000 |
|---|---|
| Unit Price with VAT: | € 6,90520 |

