
M0775-10-SS-20 | |
|---|---|
DigiKey Part Number | 1772-M0775-10-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | M0775-10-SS-20 |
Description | ROUND SPACER M10 SS 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M10 Stainless Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.413" (10.50mm) | |
Diameter - Outside | 0.630" (16.00mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.236" (6.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,67000 | € 7,67 |
| 5 | € 6,60400 | € 33,02 |
| 10 | € 6,22600 | € 62,26 |
| 25 | € 5,78680 | € 144,67 |
| 50 | € 5,49520 | € 274,76 |
| 100 | € 5,23450 | € 523,45 |
| 250 | € 4,93096 | € 1 232,74 |
| 500 | € 4,72882 | € 2 364,41 |
| 1 000 | € 4,54755 | € 4 547,55 |
| Unit Price without VAT: | € 7,67000 |
|---|---|
| Unit Price with VAT: | € 9,35740 |

