
M0662-5-AL | |
|---|---|
DigiKey Part Number | 1772-3760-ND |
Manufacturer | |
Manufacturer Product Number | M0662-5-AL |
Description | ROUND SPACER ALUMINUM 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.512" (13.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.209" (5.30mm) | |
Diameter - Outside | 0.394" (10.00mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.512" (13.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 5 | € 1,38400 | € 6,92 |
| 10 | € 1,29400 | € 12,94 |
| 25 | € 1,19080 | € 29,77 |
| 50 | € 1,12180 | € 56,09 |
| 100 | € 1,06020 | € 106,02 |
| 250 | € 0,98864 | € 247,16 |
| 500 | € 0,94106 | € 470,53 |
| 1 000 | € 0,89849 | € 898,49 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

